USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT245RNQ-REEL

DigiKey Part Number
768-FT245RNQ-REELTR-ND - Tape & Reel (TR)
768-FT245RNQ-REELCT-ND - Cut Tape (CT)
768-FT245RNQ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT245RNQ-REEL
Description
USB FULL SPEED TO PARALLEL FIFO
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
FIFO
Manufacturer
FTDI, Future Technology Devices International Ltd
Standards
USB 2.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V ~ 5.25V
Part Status
Active
Current - Supply
15mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
USB
Package / Case
32-VFQFN Exposed Pad
Function
Bridge, USB to FIFO
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
10kr.27.57900kr.275.79
50kr.26.31100kr.1,315.55
100kr.25.04300kr.2,504.30
250kr.22.50700kr.5,626.75
500kr.19.97100kr.9,985.50
1.000kr.19.78841kr.19,788.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.16.80100kr.100,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750