USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT245RNQ-TRAY

DigiKey Part Number
768-FT245RNQ-TRAY-ND
Manufacturer
Manufacturer Product Number
FT245RNQ-TRAY
Description
USB FULL SPEED TO PARALLEL FIFO
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
FIFO
Manufacturer
FTDI, Future Technology Devices International Ltd
Standards
USB 2.0
Packaging
Tray
Voltage - Supply
3.3V ~ 5.25V
Part Status
Active
Current - Supply
15mA
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
USB
Package / Case
32-VFQFN Exposed Pad
Function
Bridge, USB to FIFO
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.43000kr.30.43
10kr.27.57900kr.275.79
50kr.26.31100kr.1,315.55
100kr.25.04300kr.2,504.30
250kr.22.50724kr.5,626.81
500kr.21.71450kr.10,857.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.43000
Unit Price with VAT:kr.38.03750