FT24C128A-UTR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.96066

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.96066

Similar


Microchip Technology
In Stock: 501
Unit Price: kr.5.02000
Datasheet

Similar


Microchip Technology
In Stock: 439
Unit Price: kr.3.34000
Datasheet

Similar


Microchip Technology
In Stock: 18.404
Unit Price: kr.2.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.653
Unit Price: kr.5.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.800
Unit Price: kr.3.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.884
Unit Price: kr.10.42000
Datasheet

Similar


onsemi
In Stock: 2.660
Unit Price: kr.3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 11.827
Unit Price: kr.2.83000
Datasheet

Similar


STMicroelectronics
In Stock: 2.584
Unit Price: kr.3.60000
Datasheet

Similar


STMicroelectronics
In Stock: 8.519
Unit Price: kr.8.68000
Datasheet

Similar


STMicroelectronics
In Stock: 14.497
Unit Price: kr.4.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.995
Unit Price: kr.18.78000
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C128A-UTR-B

DigiKey Part Number
1219-1024-ND
Manufacturer
Manufacturer Product Number
FT24C128A-UTR-B
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
EDA/CAD Models
FT24C128A-UTR-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types