EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX24128BTAS0I#S0

DigiKey Part Number
559-R1EX24128BTAS0I#S0TR-ND - Tape & Reel (TR)
559-R1EX24128BTAS0I#S0CT-ND - Cut Tape (CT)
559-R1EX24128BTAS0I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX24128BTAS0I#S0
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX24128BTAS0I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
16K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA128-I/STMicrochip Technology37624AA128-I/ST-NDkr.4.95000Similar
24AA128T-I/STMicrochip Technology26.62424AA128T-I/STCT-NDkr.5.45000Similar
24FC128T-I/STMicrochip Technology024FC128T-I/ST-NDkr.3.51490Similar
AT24C128C-XHM-BMicrochip Technology18.347AT24C128C-XHM-B-NDkr.2.66000Similar
AT24C128C-XHM-TMicrochip Technology7.017AT24C128C-XHM-TCT-NDkr.2.79000Similar
In-Stock: 2.995
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.51000kr.18.51
10kr.17.32100kr.173.21
25kr.16.81880kr.420.47
50kr.16.43840kr.821.92
100kr.16.05610kr.1,605.61
250kr.15.55228kr.3,888.07
500kr.15.17314kr.7,586.57
1.000kr.14.79769kr.14,797.69
Unit Price without VAT:kr.18.51000
Unit Price with VAT:kr.23.13750