FT24C32A-UTG-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 502
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 190
Unit Price: kr.3.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.51490
Datasheet

Similar


Microchip Technology
In Stock: 2.518
Unit Price: kr.3.49000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.73381
Datasheet

Similar


Rohm Semiconductor
In Stock: 14.182
Unit Price: kr.2.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 28.874
Unit Price: kr.2.60000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.199
Unit Price: kr.8.50000
Datasheet

Similar


onsemi
In Stock: 9.495
Unit Price: kr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 27.430
Unit Price: kr.2.66000
Datasheet

Similar


STMicroelectronics
In Stock: 5.556
Unit Price: kr.5.77000
Datasheet

Similar


STMicroelectronics
In Stock: 17.585
Unit Price: kr.2.73000
Datasheet

Similar


STMicroelectronics
In Stock: 267
Unit Price: kr.2.09000
Datasheet

Similar


STMicroelectronics
In Stock: 6.826
Unit Price: kr.2.03000
Datasheet
EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C32A-UTG-T

DigiKey Part Number
1219-1122-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C32A-UTG-T
Description
IC EEPROM 32KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-TSSOP
EDA/CAD Models
FT24C32A-UTG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types