EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-RDW6TP

DigiKey Part Number
497-8643-2-ND - Tape & Reel (TR)
497-8643-1-ND - Cut Tape (CT)
497-8643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-RDW6TP
Description
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24C32-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
4K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24C32-FDW6TPSTMicroelectronics4.217497-15756-1-NDkr.2.12000Similar
24AA32A-I/STMicrochip Technology49224AA32A-I/ST-NDkr.3.21000Similar
24LC32AF-I/STMicrochip Technology1824LC32AF-I/ST-NDkr.3.21000Similar
BR24G32FVT-3AGE2Rohm Semiconductor14.182BR24G32FVT-3AG2CT-NDkr.2.63000Similar
BR24G32FVT-3GE2Rohm Semiconductor28.874BR24G32FVT-3GE2CT-NDkr.2.63000Similar
In-Stock: 13.222
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.91000kr.19.10
25kr.1.86400kr.46.60
50kr.1.82680kr.91.34
100kr.1.78840kr.178.84
250kr.1.73764kr.434.41
500kr.1.69866kr.849.33
1.000kr.1.65955kr.1,659.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.58156kr.6,326.24
8.000kr.1.54286kr.12,342.88
12.000kr.1.52040kr.18,244.80
20.000kr.1.49233kr.29,846.60
28.000kr.1.47400kr.41,272.00
40.000kr.1.45472kr.58,188.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250