
MBC13916NT1 | |
---|---|
DigiKey Part Number | MBC13916NT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBC13916NT1 |
Description | IC AMP GPS 100MHZ-2.5GHZ SOT343R |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2.5GHz SOT-343R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 2.5GHz | |
P1dB | 2.5dBm | |
Gain | 16.5dB | |
Noise Figure | 1.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 20mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343R | |
Base Product Number |