RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.7GHz PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA616H6327XTSA1

DigiKey Part Number
BGA616H6327XTSA1TR-ND - Tape & Reel (TR)
BGA616H6327XTSA1CT-ND - Cut Tape (CT)
BGA616H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA616H6327XTSA1
Description
IC AMP CDMA 0HZ-2.7GHZ SOT343-3D
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.7GHz PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.5dB
Manufacturer
Infineon Technologies
RF Type
CDMA, GSM, PCS
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Frequency
1GHz
Part Status
Not For New Designs
Mounting Type
Surface Mount
Frequency
0Hz ~ 2.7GHz
Package / Case
SC-82A, SOT-343
P1dB
18dBm
Supplier Device Package
PG-SOT343-3D
Gain
19dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.7.37300kr.73.73
25kr.6.95880kr.173.97
100kr.6.38310kr.638.31
250kr.6.03744kr.1,509.36
500kr.5.79324kr.2,896.62
1.000kr.5.56278kr.5,562.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.22429kr.15,672.87
6.000kr.5.02646kr.30,158.76
9.000kr.4.91611kr.44,244.99
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000