FC7BQCCMM6.0-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FQ7050 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC7BQCCMM6.0-T1

DigiKey Part Number
631-1423-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC7BQCCMM6.0-T1
Description
CRYSTAL 6.0000MHZ 20PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes