4-SMD, 4 Lead C7BS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC7BSCBMM-6.000-T1

DigiKey Part Number
FC7BSCBMM-6.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC7BSCBMM-6.000-T1
Description
CRYSTAL 6.0000MHZ 20PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC7BSCBMM-6.000-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
110 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.