FC4SBDMD24.0-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fox Electronics
In Stock: 644
Unit Price: kr.4.44000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.2.49381
Datasheet

Similar


IQD Frequency Products
In Stock: 1.023
Unit Price: kr.3.92000
Datasheet
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
FX425B-24

FC4SBDMD24.0-T1

DigiKey Part Number
631-1042-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC4SBDMD24.0-T1
Description
CRYSTAL 24.0000MHZ 20PF SMD
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (4x2.5)
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes