


FC2BSBBMM24.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC2BSBBMM24.0-T3TR-ND - Tape & Reel (TR) 631-FC2BSBBMM24.0-T3CT-ND - Cut Tape (CT) 631-FC2BSBBMM24.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2BSBBMM24.0-T3 |
Description | CRYSTAL 24.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.64440 | kr.91.11 |
| 50 | kr.3.49540 | kr.174.77 |
| 100 | kr.3.35000 | kr.335.00 |
| 250 | kr.3.16820 | kr.792.05 |
| 500 | kr.3.03714 | kr.1,518.57 |
| 1.000 | kr.2.91144 | kr.2,911.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.18221 | kr.6,546.63 |
| 6.000 | kr.2.09201 | kr.12,552.06 |
| 9.000 | kr.2.04101 | kr.18,369.09 |
| 15.000 | kr.1.97856 | kr.29,678.40 |
| 21.000 | kr.1.93847 | kr.40,707.87 |
| 30.000 | kr.1.89690 | kr.56,907.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

