New at DigiKey
G12864H-FTY-DW623
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864H-FTY-DW623

DigiKey Part Number
2632-G12864H-FTY-DW623-ND
Manufacturer
Manufacturer Product Number
G12864H-FTY-DW623
Description
128X64 FSTN YELLOW GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Parallel 2.45" (62.27mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.45" (62.27mm)
Viewing Area
54.00mm W x 31.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel
Controller Type
ST7567S
Graphics Color
Black
Background Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.94000kr.94.94
10kr.91.57700kr.915.77
25kr.86.86600kr.2,171.65
50kr.83.83580kr.4,191.79
100kr.80.80560kr.8,080.56
Unit Price without VAT:kr.94.94000
Unit Price with VAT:kr.118.67500