Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Serial 2.31" (58.67mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12864F-FTW-DW63

DigiKey Part Number
2632-G12864F-FTW-DW63-ND
Manufacturer
Manufacturer Product Number
G12864F-FTW-DW63
Description
128X64 FSTN GRAY GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Serial 2.31" (58.67mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Non-Touch
Diagonal Screen Size
2.31" (58.67mm)
Viewing Area
52.00mm W x 27.00mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Serial
Controller Type
ST7567
Graphics Color
Black
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.64.27000kr.64.27
10kr.61.99900kr.619.99
25kr.58.90240kr.1,472.56
50kr.56.75360kr.2,837.68
100kr.54.60480kr.5,460.48
Unit Price without VAT:kr.64.27000
Unit Price with VAT:kr.80.33750