SURA8205T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 567
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.711
Unit Price: kr.2.30000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURA8205T3G

DigiKey Part Number
SURA8205T3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURA8205T3G
Description
DIODE STANDARD 50V 2A SMA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SURA8205T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 95.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95.000In Stock
Ships from Flip Electronics