
SURA8205T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURA8205T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8205T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8205T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8205T3G-VF01 |
Description | DIODE STANDARD 50V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.16700 | kr.21.67 |
| 100 | kr.1.37690 | kr.137.69 |
| 500 | kr.1.03354 | kr.516.77 |
| 1.000 | kr.0.92272 | kr.922.72 |
| 2.000 | kr.0.82936 | kr.1,658.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67423 | kr.3,371.15 |
| 10.000 | kr.0.61626 | kr.6,162.60 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |









