
FEMC016GSTE9-T13-26 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GSTE9-T13-26-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GSTE9-T13-26 |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 100-FBGA (14x18) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.624.30000 | kr.624.30 |
| 10 | kr.575.67800 | kr.5,756.78 |
| 25 | kr.556.72800 | kr.13,918.20 |
| 50 | kr.542.65080 | kr.27,132.54 |
| 100 | kr.528.83460 | kr.52,883.46 |
| Unit Price without VAT: | kr.624.30000 |
|---|---|
| Unit Price with VAT: | kr.780.37500 |


