
FEMC004GSTE9-T13-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC004GSTE9-T13-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC004GSTE9-T13-17 |
Description | IC FLASH 32GBIT EMMC 100LBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (pSLC) | Supplier Device Package 100-FBGA (14x18) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.51000 | kr.348.51 |
| 10 | kr.321.90700 | kr.3,219.07 |
| 25 | kr.311.44600 | kr.7,786.15 |
| 50 | kr.303.64540 | kr.15,182.27 |
| 100 | kr.295.96640 | kr.29,596.64 |
| Unit Price without VAT: | kr.348.51000 |
|---|---|
| Unit Price with VAT: | kr.435.63750 |







