New Product
BMR3131011001C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR3131011/001C

DigiKey Part Number
2166-BMR3131011/001CTR-ND - Tape & Reel (TR)
2166-BMR3131011/001CCT-ND - Cut Tape (CT)
2166-BMR3131011/001CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR3131011/001C
Description
1KW 4:1 UNREGULATED FIXED RATIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 13.55V 80A 38V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80A
Power (Watts)
1000 W
Applications
ITE (Commercial)
Features
Baseplate, Heat Sink
Operating Temperature
-20°C ~ 125°C
Efficiency
97.2%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Size / Dimension
0.92" L x 0.70" W x 0.30" H (23.4mm x 17.8mm x 7.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cETLus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.498.11000kr.498.11
5kr.479.56400kr.2,397.82
10kr.471.77600kr.4,717.76
25kr.461.65240kr.11,541.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90kr.5.71800kr.514.62
180kr.5.62561kr.1,012.61
270kr.5.57178kr.1,504.38
450kr.5.50500kr.2,477.25
630kr.5.46143kr.3,440.70
900kr.5.41553kr.4,873.98
2.250kr.5.29928kr.11,923.38
4.500kr.5.21291kr.23,458.10
9.000kr.5.12785kr.46,150.65
Manufacturers Standard Package
Unit Price without VAT:kr.498.11000
Unit Price with VAT:kr.622.63750