Bus Converter Module DC DC Converter 1 Output 13.5V 80A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBM2317S60D1580T0R

DigiKey Part Number
1102-NBM2317S60D1580T0R-ND
Manufacturer
Manufacturer Product Number
NBM2317S60D1580T0R
Description
DC DC CONVERTER 13.5V 1080W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 13.5V 80A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.08 kW
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
97.8%
Type
Bus Converter Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
40V
Size / Dimension
0.90" L x 0.68" W x 0.29" H (22.8mm x 17.3mm x 7.4mm)
Voltage - Input (Max)
60V
Approval Agency
CE, cTUVus, UKCA
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.790.98000kr.790.98
10kr.659.43600kr.6,594.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.790.98000
Unit Price with VAT:kr.988.72500