
LA 7 150 24 | |
|---|---|
DigiKey Part Number | 5496-LA715024-ND |
Manufacturer | |
Manufacturer Product Number | LA 7 150 24 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 954.55W @ 105°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 4.921" (125.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 954.55W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.11°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,400.81000 | kr.1,400.81 |
| Unit Price without VAT: | kr.1,400.81000 |
|---|---|
| Unit Price with VAT: | kr.1,751.01250 |



