
9GV1524M501 | |
|---|---|
DigiKey Part Number | 1688-2187-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1524M501 |
Description | FAN AXIAL 150X50MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 150mm L x 150mm H Ball 224.0 CFM (6.27m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1524M501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 150mm L x 150mm H | |
Width | 50.00mm | |
Air Flow | 224.0 CFM (6.27m³/min) | |
Static Pressure | 0.533 in H2O (132.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.0dB(A) | |
Power (Watts) | 14.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.48000 | kr.523.48 |
| 14 | kr.410.74071 | kr.5,750.37 |
| 28 | kr.387.00000 | kr.10,836.00 |
| Unit Price without VAT: | kr.523.48000 |
|---|---|
| Unit Price with VAT: | kr.654.35000 |



