
QS-6 | |
|---|---|
DigiKey Part Number | 2171-QS-6-ND |
Manufacturer | |
Manufacturer Product Number | QS-6 |
Description | PUSH-IN CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Push-In |
Manufacturer Festo Corporation | For Use With/Related Products 6mm OD Tubing |
Series | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Packaging Bulk | Operating Temperature -10°C ~ 80°C |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |











