
HE-3-QS-6 | |
|---|---|
DigiKey Part Number | 2171-HE-3-QS-6-ND |
Manufacturer | |
Manufacturer Product Number | HE-3-QS-6 |
Description | SHUT-OFF VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air, Inert Gas, Liquid |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Non-Return Valve (Check Valve) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.59000 | kr.191.59 |
| Unit Price without VAT: | kr.191.59000 |
|---|---|
| Unit Price with VAT: | kr.239.48750 |





