TX55/32/18-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TX55/32/18-3
TX55/32/18-3E27
TX55/32/18-3E27

TX55/32/18-3E27

DigiKey Part Number
1779-1664-ND
Manufacturer
Manufacturer Product Number
TX55/32/18-3E27
Description
FERRITE CORE TOROID 3E+27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy 3E27 Ferrite Core Toroid Type Length Width 2.264" (57.50mm) Diameter 0.756" (19.20mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
TX 55 x 32 x 18
Material
3E27
Diameter
2.264" (57.50mm)
Tolerance
-
Gap
-
Finish
Epoxy
Height
0.756" (19.20mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 684
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.54000kr.92.54
10kr.61.47800kr.614.78
36kr.47.24972kr.1,700.99
72kr.45.56264kr.3,280.51
Manufacturers Standard Package
Unit Price without VAT:kr.92.54000
Unit Price with VAT:kr.115.67500