Similar



THN 20-4823WIR | |
|---|---|
DigiKey Part Number | 1951-THN20-4823WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-4823WIR |
Description | 20 WATT DC/DC CONVERTER, RAILWAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-4823WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Standard Number 50155; 62368-1 |
Current - Output (Max) 667mA, 667mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-4815DZ | Recom Power | 8 | 945-REC20K-4815DZ-ND | kr.123.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.396.79500 | kr.3,967.95 |
| Unit Price without VAT: | kr.396.79500 |
|---|---|
| Unit Price with VAT: | kr.495.99375 |


