SC9263 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.286.31000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.357.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.280.74000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.371.27000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.199.97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.424.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.444.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.52210
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.37.68170
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.63.95554
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.77329
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 216
Unit Price: kr.243.38000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.172.51300
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 9
Unit Price: kr.293.59000
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9263

DigiKey Part Number
5328-SC9263-ND
Manufacturer
Manufacturer Product Number
SC9263
Description
CONN JACK SOLDER TYPE N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 165°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 276
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.283.18000kr.283.18
Manufacturers Standard Package
Unit Price without VAT:kr.283.18000
Unit Price with VAT:kr.353.97500