Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA6S5W-30 | |
|---|---|
DigiKey Part Number | 5328-SA6S5W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA6S5W-30 |
Description | FXD ATTN PLUG-JACK SMA 1.3 |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 5W |
Packaging Bag | Impedance 50 Ohms |
Part Status Obsolete | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7460-30 | Fairview Microwave | 0 | 5328-FMAT7460-30-ND | kr.835.99000 | Parametric Equivalent |
| SA18S5W-30 | Fairview Microwave | 1 | 5328-SA18S5W-30-ND | kr.1,279.76000 | Parametric Equivalent |
| 0732870600 | Molex | 14 | 900-0732870600-ND | kr.506.33000 | Parametric Equivalent |
| 2082-6524-30 | Amphenol XMA | 16 | 5984-2082-6524-30-ND | kr.1,762.56000 | Parametric Equivalent |
| 5930_SMA-50-005/19-_NE | Huber+Suhner, Inc. | 0 | 3628-5930_SMA-50-005/19-_NE-ND | kr.1,005.02000 | Parametric Equivalent |










