RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6524-30

DigiKey Part Number
5984-2082-6524-30-ND
Manufacturer
Manufacturer Product Number
2082-6524-30
Description
ATTENUATOR, SMA-M/F, 18GHZ, 5W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
5W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,743.31000kr.1,743.31
10kr.1,482.05100kr.14,820.51
25kr.1,389.39080kr.34,734.77
Manufacturers Standard Package
Unit Price without VAT:kr.1,743.31000
Unit Price with VAT:kr.2,179.13750