Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA18H-19 | |
|---|---|
DigiKey Part Number | 5328-SA18H-19-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-19 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 19dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.435.97000 | kr.435.97 |
| Unit Price without VAT: | kr.435.97000 |
|---|---|
| Unit Price with VAT: | kr.544.96250 |




