Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-87S | |
|---|---|
DigiKey Part Number | SVM3933/25-87S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-87S |
Description | RF ATTENUATOR 19DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 19dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 19dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,339.38680 | kr.33,484.67 |
| Unit Price without VAT: | kr.1,339.38680 |
|---|---|
| Unit Price with VAT: | kr.1,674.23350 |





