FMHR0041-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,100.63000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.2,126.44000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,180.07000
Datasheet
Cable Assembly Coaxial N-Type to N-Type RG-223 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0041-30

DigiKey Part Number
5328-FMHR0041-30-ND
Manufacturer
Manufacturer Product Number
FMHR0041-30
Description
COAX CBL N-TYPE TO N-TYPE 30"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-223 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
30.00" (762.00mm)
Packaging
Bag
Cable Type
RG-223
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
11 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Jack
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMHR0039-30Fairview Microwave05328-FMHR0039-30-NDkr.2,100.63000Parametric Equivalent
FMHR0040-30Fairview Microwave05328-FMHR0040-30-NDkr.2,126.44000Parametric Equivalent
PE3M0039-30Pasternack06099-PE3M0039-30-NDkr.2,180.07000Parametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,187.87000kr.2,187.87
Manufacturers Standard Package
Unit Price without VAT:kr.2,187.87000
Unit Price with VAT:kr.2,734.83750