FMCA1845-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,017.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,017.19000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.979.40000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,115.40000
Datasheet
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1845-48

DigiKey Part Number
5328-FMCA1845-48-ND
Manufacturer
Manufacturer Product Number
FMCA1845-48
Description
COAX CBL 4.3/10 TO 4.3/10 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
SPP-250LLPL
Part Status
Active
Cable Impedance
50 Ohms
Style
4.3/10 to 4.3/10
Connector Impedance
50 Ohms
1st Connector
4.3/10 Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
4.3/10 Plug
Operating Temperature
-55°C ~ 200°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1848-48Fairview Microwave05328-FMCA1848-48-NDkr.1,017.19000Parametric Equivalent
FMCA1849-48Fairview Microwave05328-FMCA1849-48-NDkr.1,017.19000Parametric Equivalent
LCCA31029-FT4L-com05073-LCCA31029-FT4-NDkr.979.40000Parametric Equivalent
PE3C6178-48Pasternack06099-PE3C6178-48-NDkr.1,115.40000Parametric Equivalent
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.916.13000kr.916.13
Manufacturers Standard Package
Unit Price without VAT:kr.916.13000
Unit Price with VAT:kr.1,145.16250