Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C6178-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C6178-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6178-48 |
Description | COAX CBL 4.3/10 TO 4.3/10 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 SPP-250LLPL 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type SPP-250LLPL |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector 4.3/10 Plug | Operating Temperature -55°C ~ 200°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1845-48 | Fairview Microwave | 0 | 5328-FMCA1845-48-ND | kr.926.25000 | Parametric Equivalent |
| FMCA1848-48 | Fairview Microwave | 0 | 5328-FMCA1848-48-ND | kr.1,028.42000 | Parametric Equivalent |
| FMCA1849-48 | Fairview Microwave | 0 | 5328-FMCA1849-48-ND | kr.1,028.42000 | Parametric Equivalent |
| LCCA31029-FT4 | L-com | 0 | 5073-LCCA31029-FT4-ND | kr.990.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,127.71000 | kr.1,127.71 |
| Unit Price without VAT: | kr.1,127.71000 |
|---|---|
| Unit Price with VAT: | kr.1,409.63750 |





