Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCA1352D-48 | |
|---|---|
DigiKey Part Number | 5328-FMCA1352D-48-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1352D-48 |
Description | COAX CBL FAKRA TO FAKRA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style Fakra to Fakra | Connector Impedance 50 Ohms |
1st Connector Fakra Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 1 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Fakra Jack | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA1348C-48 | Fairview Microwave | 0 | 5328-FMCA1348C-48-ND | kr.397.71000 | Parametric Equivalent |
| FMCA1352A-48 | Fairview Microwave | 0 | 5328-FMCA1352A-48-ND | kr.430.23000 | Parametric Equivalent |
| FMCA1352B-48 | Fairview Microwave | 0 | 5328-FMCA1352B-48-ND | kr.372.98000 | Parametric Equivalent |
| FMCA1352H-48 | Fairview Microwave | 0 | 5328-FMCA1352H-48-ND | kr.431.88000 | Parametric Equivalent |
| FMCA1352K-48 | Fairview Microwave | 0 | 5328-FMCA1352K-48-ND | kr.425.10000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.431.88000 | kr.431.88 |
| Unit Price without VAT: | kr.431.88000 |
|---|---|
| Unit Price with VAT: | kr.539.85000 |











