FMCA1352K-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.402.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.434.98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.377.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.436.65000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.436.65000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.464.15000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.545.62000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.371.91000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.642.54000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.413.45000
Datasheet
Cable Assembly Coaxial Fakra to Fakra RG-174 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1352K-48

DigiKey Part Number
5328-FMCA1352K-48-ND
Manufacturer
Manufacturer Product Number
FMCA1352K-48
Description
COAX CBL FAKRA TO FAKRA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
Fakra to Fakra
Connector Impedance
50 Ohms
1st Connector
Fakra Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
Fakra Jack
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA1348C-48Fairview Microwave05328-FMCA1348C-48-NDkr.402.10000Parametric Equivalent
FMCA1352A-48Fairview Microwave05328-FMCA1352A-48-NDkr.434.98000Parametric Equivalent
FMCA1352B-48Fairview Microwave05328-FMCA1352B-48-NDkr.377.10000Parametric Equivalent
FMCA1352D-48Fairview Microwave05328-FMCA1352D-48-NDkr.436.65000Parametric Equivalent
FMCA1352H-48Fairview Microwave05328-FMCA1352H-48-NDkr.436.65000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.429.79000kr.429.79
Manufacturers Standard Package
Unit Price without VAT:kr.429.79000
Unit Price with VAT:kr.537.23750