FMCA1213LF-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.744.84000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.810.03000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.652.60000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.592.67000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.672.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.848.94000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.990.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.422.87000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.599.34000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.744.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.835.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.977.46000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.916.76000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,071.82000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1213LF-48

DigiKey Part Number
5328-FMCA1213LF-48-ND
Manufacturer
Manufacturer Product Number
FMCA1213LF-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0202240/WP-48Fairview Microwave05328-FMC0202240/WP-48-NDkr.744.84000Parametric Equivalent
FMC0202240LF-48Fairview Microwave05328-FMC0202240LF-48-NDkr.810.03000Parametric Equivalent
FMC0202245-48Fairview Microwave05328-FMC0202245-48-NDkr.652.60000Parametric Equivalent
FMC0202245LF-48Fairview Microwave05328-FMC0202245LF-48-NDkr.592.67000Parametric Equivalent
FMCA1213-48Fairview Microwave05328-FMCA1213-48-NDkr.672.47000Parametric Equivalent
Available To Order
Factory Stock: 229
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.626.00000kr.626.00
Manufacturers Standard Package
Unit Price without VAT:kr.626.00000
Unit Price with VAT:kr.782.50000