FMC0202245-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.801.19000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.586.20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.665.13000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.839.67000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.619.16000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.979.40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.418.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.592.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.736.71000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.826.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.966.79000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.906.75000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,060.11000
Datasheet
Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0202245-48

DigiKey Part Number
5328-FMC0202245-48-ND
Manufacturer
Manufacturer Product Number
FMC0202245-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 240 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC0202240/WP-48Fairview Microwave05328-FMC0202240/WP-48-NDkr.736.71000Parametric Equivalent
FMC0202240LF-48Fairview Microwave05328-FMC0202240LF-48-NDkr.801.19000Parametric Equivalent
FMC0202245LF-48Fairview Microwave05328-FMC0202245LF-48-NDkr.586.20000Parametric Equivalent
FMCA1213-48Fairview Microwave05328-FMCA1213-48-NDkr.665.13000Parametric Equivalent
FMCA1213/WP-48Fairview Microwave05328-FMCA1213/WP-48-NDkr.839.67000Parametric Equivalent
Available To Order
Factory Stock: 612
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.645.48000kr.645.48
Manufacturers Standard Package
Unit Price without VAT:kr.645.48000
Unit Price with VAT:kr.806.85000