Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7700-30 | |
|---|---|
DigiKey Part Number | 5328-FMAT7700-30-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7700-30 |
Description | 30 DB FIXED ATTENUATOR FOR CRYOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7487-30 | Fairview Microwave | 0 | 5328-FMAT7487-30-ND | kr.744.84000 | Parametric Equivalent |
| SA18E-30 | Fairview Microwave | 5 | 5328-SA18E-30-ND | kr.603.57000 | Parametric Equivalent |
| SA18H-30 | Fairview Microwave | 1 | 5328-SA18H-30-ND | kr.1,033.04000 | Parametric Equivalent |
| SA26B-30 | Fairview Microwave | 3 | 5328-SA26B-30-ND | kr.1,279.76000 | Parametric Equivalent |
| 0732870141 | Molex | 5 | 900-0732870141-ND | kr.366.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.874.00000 | kr.874.00 |
| 10 | kr.770.67400 | kr.7,706.74 |
| 25 | kr.734.96040 | kr.18,374.01 |
| Unit Price without VAT: | kr.874.00000 |
|---|---|
| Unit Price with VAT: | kr.1,092.50000 |









