
SA18H-30 | |
|---|---|
DigiKey Part Number | 5328-SA18H-30-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-30 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,033.04000 | kr.1,033.04 |
| 10 | kr.878.18900 | kr.8,781.89 |
| 25 | kr.823.26720 | kr.20,581.68 |
| 50 | kr.784.02760 | kr.39,201.38 |
| Unit Price without VAT: | kr.1,033.04000 |
|---|---|
| Unit Price with VAT: | kr.1,291.30000 |

