
FMAT7608-20 | |
---|---|
DigiKey Part Number | 5328-FMAT7608-20-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7608-20 |
Description | 20 DB RF FIXED ATTENUATOR SMA MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.316.10000 | kr.316.10 |
Unit Price without VAT: | kr.316.10000 |
---|---|
Unit Price with VAT: | kr.395.12500 |