
SA6HA-20 | |
|---|---|
DigiKey Part Number | 5328-SA6HA-20-ND |
Manufacturer | |
Manufacturer Product Number | SA6HA-20 |
Description | FXD ATTN PLUG-JACK SMA SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.12000 | kr.429.12 |
| 10 | kr.364.74200 | kr.3,647.42 |
| 25 | kr.341.91880 | kr.8,547.97 |
| 50 | kr.325.61280 | kr.16,280.64 |
| 100 | kr.310.09150 | kr.31,009.15 |
| Unit Price without VAT: | kr.429.12000 |
|---|---|
| Unit Price with VAT: | kr.536.40000 |

