FMAT7468-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,233.19000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.1,761.12500
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.916.13000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.499.53000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,077.10000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.758.33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.765.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,016.97400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,293.67200
Datasheet
RF Attenuators 5dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7468-5

DigiKey Part Number
5328-FMAT7468-5-ND
Manufacturer
Manufacturer Product Number
FMAT7468-5
Description
FXD ATTN JACK-PLUG TYPE N 1.35
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 12 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 12 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.645.48000kr.645.48
Manufacturers Standard Package
Unit Price without VAT:kr.645.48000
Unit Price with VAT:kr.806.85000