FMAT7461-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.2,293.56500

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.1,926.75100

Parametric Equivalent


Mini-Circuits
In Stock: 49
Unit Price: kr.652.77000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,247.27000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.1,004.64000
Datasheet
RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7461-30

DigiKey Part Number
5328-FMAT7461-30-ND
Manufacturer
Manufacturer Product Number
FMAT7461-30
Description
FXD ATTN PLUG-JACK TYPE N 1.35
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 12.4 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,104.81000kr.1,104.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,104.81000
Unit Price with VAT:kr.1,381.01250