New Product
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7624-30

DigiKey Part Number
6099-PE7624-30-ND
Manufacturer
Manufacturer Product Number
PE7624-30
Description
30 DB FIXED ATTENUATOR N-TYPE MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BW-N30W5+Mini-Circuits373157-BW-N30W5+-NDkr.652.77000Parametric Equivalent
In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,004.64000kr.1,004.64
10kr.854.00400kr.8,540.04
25kr.800.59760kr.20,014.94
50kr.763.57440kr.38,178.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,004.64000
Unit Price with VAT:kr.1,255.80000