
FMAT1015 | |
---|---|
DigiKey Part Number | 5328-FMAT1015-ND |
Manufacturer | |
Manufacturer Product Number | FMAT1015 |
Description | FXD ATTN PLUG-JACK SMA 1.22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.564.93000 | kr.564.93 |
Unit Price without VAT: | kr.564.93000 |
---|---|
Unit Price with VAT: | kr.706.16250 |