
M3933/16-38N | |
---|---|
DigiKey Part Number | SVM3933/16-38N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-38N |
Description | RF ATTENUATOR 16DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-38N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.1,085.83920 | kr.27,145.98 |
Unit Price without VAT: | kr.1,085.83920 |
---|---|
Unit Price with VAT: | kr.1,357.29900 |