Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1339 | |
|---|---|
DigiKey Part Number | 5328-FMAD1339-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1339 |
Description | COAX ADAPT 2.4MM TO 2.4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 50 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Insertion Loss 0.56dB |
Impedance 50 Ohms | Operating Temperature -10°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1159 | Fairview Microwave | 0 | 5328-FMAD1159-ND | kr.2,036.33000 | Parametric Equivalent |
| FMAD1334 | Fairview Microwave | 0 | 5328-FMAD1334-ND | kr.4,299.96000 | Parametric Equivalent |
| FMAD1337 | Fairview Microwave | 0 | 5328-FMAD1337-ND | kr.3,625.69000 | Parametric Equivalent |
| FMAD1639 | Fairview Microwave | 0 | 5328-FMAD1639-ND | kr.2,129.08000 | Parametric Equivalent |
| FMAD1644 | Fairview Microwave | 0 | 5328-FMAD1644-ND | kr.1,685.19000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,726.65000 | kr.3,726.65 |
| Unit Price without VAT: | kr.3,726.65000 |
|---|---|
| Unit Price with VAT: | kr.4,658.31250 |














