Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FPM-24F+

DigiKey Part Number
3157-24FPM-24F+-ND
Manufacturer
Manufacturer Product Number
24FPM-24F+
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
50 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Insertion Loss
0.11dB
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,367.51000kr.1,367.51
10kr.1,301.80000kr.13,018.00
25kr.1,279.95640kr.31,998.91
50kr.1,258.03680kr.62,901.84
Manufacturers Standard Package
Unit Price without VAT:kr.1,367.51000
Unit Price with VAT:kr.1,709.38750