
FMAD1065 | |
|---|---|
DigiKey Part Number | 5328-FMAD1065-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1065 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 3 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Material Brass |
Convert From (Adapter End) F Jack, Female Socket | Body Finish Nickel |
Convert To (Adapter End) F Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F-BA-JJC | TYCLON | 0 | 4912-F-BA-JJC-ND | kr.0.00000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.339.15000 | kr.339.15 |
| Unit Price without VAT: | kr.339.15000 |
|---|---|
| Unit Price with VAT: | kr.423.93750 |


